HOBUT CT196 Series Base Mounted Current Transformer, 1200:5, 45mm Bore
- RS Stock No.:
- 381-0816
- Mfr. Part No.:
- CT196M1200/5-5/1
- Brand:
- HOBUT
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.31
(exc. VAT)
£29.17
(inc. VAT)
- RS Stock No.:
- 381-0816
- Mfr. Part No.:
- CT196M1200/5-5/1
- Brand:
- HOBUT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Current Ratio | 1200:5 | |
| Bore Size | 45mm | |
| Transformer Type | Base Mounted | |
| Overall Height | 126mm | |
| Overall Width | 90mm | |
| Overall Depth | 60mm | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +85°C | |
| Series | CT196 | |
| Mounting Type | Base Mounted | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Current Ratio 1200:5 | ||
Bore Size 45mm | ||
Transformer Type Base Mounted | ||
Overall Height 126mm | ||
Overall Width 90mm | ||
Overall Depth 60mm | ||
Minimum Temperature -30°C | ||
Maximum Temperature +85°C | ||
Series CT196 | ||
Mounting Type Base Mounted | ||
- COO (Country of Origin):
- GB

