Honeywell CSLA Series Current Transducer, 57 → 950A Input, 11mm Bore, 6 → 16 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
226-9624
Mfr. Part No.:
CSLA1GF
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Bore Size

11mm

Series

CSLA

Sensor Technology

Open Loop

Supply Voltage

6 → 16 V dc

Input Current

57 → 950A

Overall Height

44.4mm

Overall Width

30.5mm

The Honeywell CSLA series is open loop current sensors provide output voltage proportional to measured current without using feedback control. They are often preferred in battery powered circuits due to their compact size and lower power consumption. Potential applications include welding machines, variable speed drives, UPS and overcurrent protection.

Enhanced response time
Output voltage isolated from input
Minimum energy dissipation