Honeywell CSLA Series Current Transducer, 57 → 950A Input, 10.9mm Bore, 6 → 16 V dc

Stock information currently inaccessible
RS Stock No.:
226-9622
Mfr. Part No.:
CSLA1CH
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Bore Size

10.9mm

Series

CSLA

Sensor Technology

Open Loop

Supply Voltage

6 → 16 V dc

Input Current

57 → 950A

Overall Height

44.4mm

Overall Width

30.5mm

The Honeywell CSLA series is open loop current sensors provide output voltage proportional to measured current without using feedback control. They are often preferred in battery powered circuits due to their compact size and lower power consumption. Potential applications include welding machines, variable speed drives, UPS and overcurrent protection.

Enhanced response time
Output voltage isolated from input
Minimum energy dissipation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy