Honeywell CS Series Current Transformer, 320mA Input, 20 mA Output, 10.9mm Bore, 5 V
- RS Stock No.:
- 226-9618
- Mfr. Part No.:
- CSDC1BA
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-9618
- Mfr. Part No.:
- CSDC1BA
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Bore Size | 10.9mm | |
| Series | CS | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 5 V dc | |
| Input Current | 320mA | |
| Output Current | 20 mA | |
| Overall Height | 31.8mm | |
| Overall Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Bore Size 10.9mm | ||
Series CS | ||
Sensor Technology Open Loop | ||
Supply Voltage 5 V dc | ||
Input Current 320mA | ||
Output Current 20 mA | ||
Overall Height 31.8mm | ||
Overall Width 25.4mm | ||
The Honeywell CS Series of current detectors have a single digital TTL logic level, open collector output that will sink 20mA of output current. This is an open collector output. Normal mounting is with two screws inserted through the mounting holes in the housing. Three 0.20 inch long printed circuit board mounting pins are optional.
These sensors did not get damaged by overcurrent in the sensed conductor.
