LEM LXSR Series Current Transformer, 6A Input, 6:1, +5 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-3842
Mfr. Part No.:
LXSR 6-NPS KIT 3P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Current Ratio

6:1

Series

LXSR

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

6A

The LEM LXSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.

Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting