LEM LKSR Series Current Transformer, 20A Input, 20:1, +5 V

Stock information currently inaccessible
RS Stock No.:
200-3816
Mfr. Part No.:
LKSR 25-NP KIT 3P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Current Ratio

20:1

Series

LKSR

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

20A

The LEM LKSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.

Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting