LEM LESR Series Current Transformer, 15A Input, 15:1, +5 V
- RS Stock No.:
- 200-3814
- Mfr. Part No.:
- LESR 15-NP KIT 3P
- Brand:
- LEM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 200-3814
- Mfr. Part No.:
- LESR 15-NP KIT 3P
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEM | |
Current Ratio | 15:1 | |
Series | LESR | |
Sensor Technology | Closed Loop | |
Supply Voltage | +5 V | |
Input Current | 15A | |
Select all | ||
---|---|---|
Brand LEM | ||
Current Ratio 15:1 | ||
Series LESR | ||
Sensor Technology Closed Loop | ||
Supply Voltage +5 V | ||
Input Current 15A | ||
The LEM LESR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting