LEM HLSR Series Current Transformer, 120A Input, 120:1, +5 V
- RS Stock No.:
- 200-3798
- Mfr. Part No.:
- HLSR 120-P/SP10
- Brand:
- LEM
Stock information currently inaccessible
- RS Stock No.:
- 200-3798
- Mfr. Part No.:
- HLSR 120-P/SP10
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 120:1 | |
| Series | HLSR | |
| Sensor Technology | Open Loop | |
| Supply Voltage | +5 V | |
| Input Current | 120A | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 120:1 | ||
Series HLSR | ||
Sensor Technology Open Loop | ||
Supply Voltage +5 V | ||
Input Current 120A | ||
The LEM HLSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in AC variable speed and servo motor drives.
Single supply +5V
Low power consumption
Factory calibrated
Voltage output
Compact design for through hole PCB mounting
Low power consumption
Factory calibrated
Voltage output
Compact design for through hole PCB mounting
