RS PRO Current Transformer, 20 → 60A Input
- RS Stock No.:
- 173-0196
- Brand:
- RS PRO
Subtotal (1 box of 220 units)*
£467.72
(exc. VAT)
£561.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 220 + | £2.126 | £467.72 |
*price indicative
- RS Stock No.:
- 173-0196
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Input Current | 20 → 60A | |
| Minimum Temperature | -55°C | |
| Maximum Temperature | +130°C | |
| Mounting Type | PCB Mount | |
| Dimensions | 23.8 x 11.12 x 23.8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Current 20 → 60A | ||
Minimum Temperature -55°C | ||
Maximum Temperature +130°C | ||
Mounting Type PCB Mount | ||
Dimensions 23.8 x 11.12 x 23.8 mm | ||
- COO (Country of Origin):
- IN
