RS PRO Clip Fit Current Transformer, 1250A Input, 1250:5, 5 A Output, 101 x 56mm Bore
- RS Stock No.:
- 171-8841
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 171-8841
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Ratio | 1250:5 | |
| Bore Size | 101 x 56mm | |
| Transformer Type | Clip Fit | |
| Input Current | 1250A | |
| Output Current | 5 A | |
| Overall Height | 170mm | |
| Overall Width | 130mm | |
| Overall Depth | 60mm | |
| Minimum Temperature | -5°C | |
| Maximum Temperature | +55°C | |
| Mounting Type | Surface Mount | |
| Dimensions | 130 x 60 x 170 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Ratio 1250:5 | ||
Bore Size 101 x 56mm | ||
Transformer Type Clip Fit | ||
Input Current 1250A | ||
Output Current 5 A | ||
Overall Height 170mm | ||
Overall Width 130mm | ||
Overall Depth 60mm | ||
Minimum Temperature -5°C | ||
Maximum Temperature +55°C | ||
Mounting Type Surface Mount | ||
Dimensions 130 x 60 x 170 mm | ||
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
