RS PRO Base Mounted Current Transformer, 1500A Input, 1500:5, 5 A Output, 38 x 128mm Bore

Stock information currently inaccessible
RS Stock No.:
171-8836
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Ratio

1500:5

Bore Size

38 x 128mm

Transformer Type

Base Mounted

Input Current

1500A

Output Current

5 A

Overall Height

170mm

Overall Width

99mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

99 x 45 x 170 mm

Non Compliant

CT’s are square type and encapsulated with polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.

Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy