Sifam Tinsley Current Sensor, 1 → 5A nominal current, 0 → 20mA output current
- RS Stock No.:
- 136-5725
- Mfr. Part No.:
- TT20-I74F2DRZ00000
- Brand:
- Sifam Tinsley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-5725
- Mfr. Part No.:
- TT20-I74F2DRZ00000
- Brand:
- Sifam Tinsley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Supply Voltage | 60 → 300 V ac/dc | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Supply Voltage 60 → 300 V ac/dc | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IN
