Siemens 4NC Series Window Current Transformer, 1.25kA Input, 1250:1, 1 A Output

Subtotal (1 unit)*

£109.73

(exc. VAT)

£131.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£109.73

*price indicative

RS Stock No.:
123-9535
Mfr. Part No.:
4NC5433-0CH20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Ratio

1250:1

Series

4NC

Transformer Type

Window

Input Current

1.25kA

Output Current

1 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

Dimensions

112 x 80 x 117.5 mm

For Use With

Measuring Devices

COO (Country of Origin):
BR