Siemens 4NC Series Window Current Transformer, 400A Input, 400:5, 5 A Output, 36mm Bore
- RS Stock No.:
- 123-9526
- Mfr. Part No.:
- 4NC5325-2CE20
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.43
(exc. VAT)
£28.12
(inc. VAT)
- RS Stock No.:
- 123-9526
- Mfr. Part No.:
- 4NC5325-2CE20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Ratio | 400:5 | |
| Series | 4NC | |
| Bore Size | 36mm | |
| Transformer Type | Window | |
| Input Current | 400A | |
| Output Current | 5 A | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Mounting Type | Panel Mount | |
| For Use With | Measuring Devices | |
| Dimensions | 82.5 x 80 x 98 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Ratio 400:5 | ||
Series 4NC | ||
Bore Size 36mm | ||
Transformer Type Window | ||
Input Current 400A | ||
Output Current 5 A | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Mounting Type Panel Mount | ||
For Use With Measuring Devices | ||
Dimensions 82.5 x 80 x 98 mm | ||
- COO (Country of Origin):
- BR

