Siemens 4NC Series Window Current Transformer, 300A Input, 300:1, 1 A Output
- RS Stock No.:
- 123-9521
- Mfr. Part No.:
- 4NC5224-0CE20
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 123-9521
- Mfr. Part No.:
- 4NC5224-0CE20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Ratio | 300:1 | |
| Series | 4NC | |
| Transformer Type | Window | |
| Input Current | 300A | |
| Output Current | 1 A | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Mounting Type | Panel Mount | |
| Dimensions | 80 x 64 x 85.5 mm | |
| For Use With | Measuring Devices | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Ratio 300:1 | ||
Series 4NC | ||
Transformer Type Window | ||
Input Current 300A | ||
Output Current 1 A | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Mounting Type Panel Mount | ||
Dimensions 80 x 64 x 85.5 mm | ||
For Use With Measuring Devices | ||
- COO (Country of Origin):
- BR
