Sifam Tinsley Omega Series Base Mounted Current Transformer, 160A Input, 160:5, 5 A Output, 35mm Bore
- RS Stock No.:
- 123-6720
- Mfr. Part No.:
- XN35-235031S000000
- Brand:
- Sifam Tinsley
Stock information currently inaccessible
- RS Stock No.:
- 123-6720
- Mfr. Part No.:
- XN35-235031S000000
- Brand:
- Sifam Tinsley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Current Ratio | 160:5 | |
| Bore Size | 35mm | |
| Series | Omega | |
| Transformer Type | Base Mounted | |
| Input Current | 160A | |
| Output Current | 5 A | |
| Mounting Type | Busbar, DIN Rail, Plug In | |
| Dimensions | 105 x 38 x 87.5 mm | |
| For Use With | MCCB | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Current Ratio 160:5 | ||
Bore Size 35mm | ||
Series Omega | ||
Transformer Type Base Mounted | ||
Input Current 160A | ||
Output Current 5 A | ||
Mounting Type Busbar, DIN Rail, Plug In | ||
Dimensions 105 x 38 x 87.5 mm | ||
For Use With MCCB | ||
Non Compliant
- COO (Country of Origin):
- CN
