LEM CT Series Current Transducer, ±400 nominal current
- RS Stock No.:
- 497-170
- Mfr. Part No.:
- CT 0.2P
- Brand:
- LEM
Stock information currently inaccessible
- RS Stock No.:
- 497-170
- Mfr. Part No.:
- CT 0.2P
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Bore Size | 11mm | |
| Supply Voltage | 15 V | |
| Series | CT | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Bore Size 11mm | ||
Supply Voltage 15 V | ||
Series CT | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
