HOBUT CT132 Series DIN Rail Mounted Current Transformer, 200A Input, 200:5, 5 A Output, 21mm Bore

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.47

(exc. VAT)

£12.56

(inc. VAT)

RS Stock No.:
331-452
Mfr. Part No.:
CT132M200/5-2.5/0.5
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Current Ratio

200:5

Bore Size

21mm

Series

CT132

Transformer Type

DIN Rail Mounted

Input Current

200A

Output Current

5 A

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy