Eaton Z-WFR2 Series Current Transformer
- RS Stock No.:
- 254-650
- Mfr. Part No.:
- 236982 Z-WFR3-S/A
- Brand:
- Eaton
Subtotal (1 unit)*
£690.69
(exc. VAT)
£828.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £690.69 |
*price indicative
- RS Stock No.:
- 254-650
- Mfr. Part No.:
- 236982 Z-WFR3-S/A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | Z-WFR2 | |
| Terminal Type | Ring | |
| Length | 185mm | |
| Depth | 185mm | |
| Weight | 1.084kg | |
| Standards/Approvals | RoHS | |
| Width | 208mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series Z-WFR2 | ||
Terminal Type Ring | ||
Length 185mm | ||
Depth 185mm | ||
Weight 1.084kg | ||
Standards/Approvals RoHS | ||
Width 208mm | ||
- COO (Country of Origin):
- AT
The Eaton Distribution parts ring-type transformer is engineered for precision and reliability in various applications. Offering a robust design, this transformer ensures optimal performance and efficiency, making it an ideal choice for professionals seeking dependable electrical components. Its compact dimensions and lightweight structure enhance versatility, allowing for easy installation across numerous settings. This product exemplifies innovation in electrical engineering, catering to users who prioritize quality and compliance in their operations. With a commitment to excellence, Eaton stands as a trusted name in the industry, and this transformer encapsulates that dedication to superior technology and client satisfaction.
Designed for ease of installation to enhance user experience
Meets RoHS compliance to ensure safety and environmental sustainability
Lightweight design improves handling during setup
Constructed from high-quality materials for enhanced durability
Offers compatibility with a wide range of applications and systems
Includes detailed wiring diagrams to facilitate efficient integration
Features accessible installation instructions for user convenience
Related links
- Eaton Z-WFR2 Series Current Transformer
- Eaton Eaton Moeller Series Current Transformer 690V 35 mm Bore
- Eaton ASPIF Series Current Transformer 75 A 1.5 VA
- Eaton Eaton Moeller Series Current Transformer 690V 70 mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 210 mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 140 mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 105 mm Bore
- Eaton IZMX/INX Series Current Transformer 1600 A 0 VA
