LEM HXS Series Current Transformer 60 A 5V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
532-9081
Mfr. Part No.:
HXS 10-NP/SP3
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

HXS

Primary DC Resistance

0.2mΩ

Inductance

0.1μH

Terminal Type

Wire

Minimum Operating Temperature

-40°C

Primary Current

60A

Maximum Operating Temperature

85°C

Width

16.7mm

Standards/Approvals

CE, EN 50178: 1997, IEC 61010-1

Weight

10g

Length

14.2mm

Depth

18.7mm

Mount Type

PCB

Minimum Operating Frequency

50kHz

Supply Voltage

5V

HXS Series


PCB mounting Hall Effect current transducers designed around a proprietary ASIC.

AC,DC, and mixed current measurement

Unipolar 5V supply

Low power consumption

Extremely low profile

Reference in/out

Integral Primary

Operating Temperature Range -40 to +85°C except for NP/SP2 units at -40 to 105°C

Related links