INA213AIDCKT Texas Instruments, Current Sense Amplifier Single 6-Pin SC-70

Stock information currently inaccessible
RS Stock No.:
923-6908
Mfr. Part No.:
INA213AIDCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Maximum Operating Supply Voltage

26 V

Minimum Operating Supply Voltage

2.7 V

Width

1.25mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy