TS1108-200ITQ1633 Silicon Labs, Current Sense Amplifier Single Buffered 16-Pin QFN
- RS Stock No.:
- 894-7042
- Mfr. Part No.:
- TS1108-200ITQ1633
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-7042
- Mfr. Part No.:
- TS1108-200ITQ1633
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.7 → 5.25 V | |
| Minimum CMRR | 120dB | |
| Number of Channels per Chip | 4 | |
| Output Type | Buffered | |
| Maximum Supply Current | 2.88 μA | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.75mm | |
| Height | 0.75mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.7 → 5.25 V | ||
Minimum CMRR 120dB | ||
Number of Channels per Chip 4 | ||
Output Type Buffered | ||
Maximum Supply Current 2.88 μA | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.75mm | ||
Height 0.75mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
