IR2175PBF Infineon, Current Sense Amplifier Single Open Drain 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-5699
Mfr. Part No.:
IR2175PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Number of Channels per Chip

1

Output Type

Open Drain

Maximum Supply Current

0.5 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

5 x 4 x 1.75mm

Height

1.75mm

Length

5mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Width

4mm

Minimum Operating Supply Voltage

-5 V

Maximum Operating Temperature

+125 °C