Texas Instruments, Current Shunt Monitor Single Analogue 6-Pin SC-70
- RS Stock No.:
- 825-3081
- Mfr. Part No.:
- INA213AIDCKR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-3081
- Mfr. Part No.:
- INA213AIDCKR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Minimum CMRR | 105dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Analogue | |
| Maximum Supply Current | 5 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Height | 1mm | |
| Length | 2.15mm | |
| Maximum Operating Supply Voltage | 26 V | |
| Width | 1.4mm | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum CMRR 105dB | ||
Number of Channels per Chip 1 | ||
Output Type Analogue | ||
Maximum Supply Current 5 mA | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Height 1mm | ||
Length 2.15mm | ||
Maximum Operating Supply Voltage 26 V | ||
Width 1.4mm | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
