ZXCT1050E5TA DiodesZetex, Current Monitor Single Current 5-Pin SOT-23
- RS Stock No.:
- 824-5478
- Mfr. Part No.:
- ZXCT1050E5TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 824-5478
- Mfr. Part No.:
- ZXCT1050E5TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 20 V | |
| Minimum CMRR | 70dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Current | |
| Maximum Supply Current | 70 μA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2.9mm | |
| Maximum Operating Supply Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 20 V | ||
Minimum CMRR 70dB | ||
Number of Channels per Chip 1 | ||
Output Type Current | ||
Maximum Supply Current 70 μA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Height 0.9mm | ||
Length 2.9mm | ||
Maximum Operating Supply Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 1.6mm | ||
