TS1100-50EG5 Silicon Labs, Current Sensing Amplifier Single Unidirectional 5-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-5796
Mfr. Part No.:
TS1100-50EG5
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Power Supply Type

Single

Typical Single Supply Voltage

2 → 25 V

Number of Channels per Chip

1

Output Type

Unidirectional

Maximum Supply Current

1.2 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

25 V

Minimum Operating Temperature

-40 °C

Width

1.75mm

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

2 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy