TS1100-25EG5 Silicon Labs, Current Sensing Amplifier Single Unidirectional 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-5793
Mfr. Part No.:
TS1100-25EG5
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Power Supply Type

Single

Typical Single Supply Voltage

2 → 25 V

Number of Channels per Chip

1

Output Type

Unidirectional

Maximum Supply Current

1.2 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

25 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

1.75mm