TS1101-100EG6 Silicon Labs, Current Sensing Amplifier Single Bidirectional 6-Pin SOT-23
- RS Stock No.:
- 823-5790
- Mfr. Part No.:
- TS1101-100EG6
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 823-5790
- Mfr. Part No.:
- TS1101-100EG6
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2 → 25 V | |
| Number of Channels per Chip | 1 | |
| Output Type | Bidirectional | |
| Maximum Supply Current | 1.2 μA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3 x 1.75 x 1.45mm | |
| Height | 1.45mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.25 V | |
| Maximum Operating Temperature | +105 °C | |
| Width | 1.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2 → 25 V | ||
Number of Channels per Chip 1 | ||
Output Type Bidirectional | ||
Maximum Supply Current 1.2 μA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3 x 1.75 x 1.45mm | ||
Height 1.45mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.25 V | ||
Maximum Operating Temperature +105 °C | ||
Width 1.75mm | ||
Minimum Operating Temperature -40 °C | ||
