Texas Instruments, Current Shunt Monitor Single Open Drain 8-Pin SOIC
- RS Stock No.:
- 817-6559
- Mfr. Part No.:
- INA200AID
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 817-6559
- Mfr. Part No.:
- INA200AID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 18 V | |
| Minimum CMRR | 80dB | |
| Number of Channels per Chip | 2 | |
| Output Type | Open Drain | |
| Maximum Supply Current | 1800 μA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 4mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 18 V | ||
Minimum CMRR 80dB | ||
Number of Channels per Chip 2 | ||
Output Type Open Drain | ||
Maximum Supply Current 1800 μA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 4mm | ||
Maximum Operating Temperature +125 °C | ||
