INA199A1RSWT Texas Instruments, Current Shunt Monitor Single Bidirectional 10-Pin UQFN
- RS Stock No.:
- 817-6530
- Mfr. Part No.:
- INA199A1RSWT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 817-6530
- Mfr. Part No.:
- INA199A1RSWT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 26 V | |
| Minimum CMRR | 100dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Bidirectional | |
| Maximum Supply Current | 100 μA | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 10 | |
| Dimensions | 1.85 x 1.45 x 0.5mm | |
| Height | 0.5mm | |
| Length | 1.85mm | |
| Maximum Operating Supply Voltage | 26 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 1.45mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 26 V | ||
Minimum CMRR 100dB | ||
Number of Channels per Chip 1 | ||
Output Type Bidirectional | ||
Maximum Supply Current 100 μA | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 10 | ||
Dimensions 1.85 x 1.45 x 0.5mm | ||
Height 0.5mm | ||
Length 1.85mm | ||
Maximum Operating Supply Voltage 26 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 1.45mm | ||
Maximum Operating Temperature +125 °C | ||
