FAN4010IL6X onsemi, Current Sense Amplifier Single Bidirectional, Unidirectional 6-Pin MLP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-4999
Mfr. Part No.:
FAN4010IL6X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Number of Channels per Chip

1

Output Type

Bidirectional, Unidirectional

Maximum Supply Current

5 μA

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

6

Dimensions

1.45 x 1 x 0.5mm

Height

0.5mm

Length

1.45mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Width

1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy