TSC103IPT STMicroelectronics, Current Sense Amplifier Dual, Single Buffered 8-Pin TSSOP
- RS Stock No.:
- 795-9259
- Mfr. Part No.:
- TSC103IPT
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 795-9259
- Mfr. Part No.:
- TSC103IPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2.9 → 70 V | |
| Typical Dual Supply Voltage | -2.1 → 65V | |
| Minimum CMRR | 90dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Buffered | |
| Maximum Supply Current | 480 μA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Height | 1.05mm | |
| Length | 4.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 3.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2.9 → 70 V | ||
Typical Dual Supply Voltage -2.1 → 65V | ||
Minimum CMRR 90dB | ||
Number of Channels per Chip 1 | ||
Output Type Buffered | ||
Maximum Supply Current 480 μA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Height 1.05mm | ||
Length 4.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
