INA216A4YFFT Texas Instruments, Current Shunt Monitor Single Rail to Rail 4-Pin DSBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
730-0552
Mfr. Part No.:
INA216A4YFFT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

1.8 → 5.5 V

Minimum CMRR

90dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

0.025 mA

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

4

Dimensions

0.79 x 0.79 x 0.325mm

Height

0.325mm

Length

0.79mm

Maximum Operating Supply Voltage

5.5 V

Width

0.79mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy