XTR111AIDRCT Texas Instruments, Current Sense Amplifier 10-Pin SON
- RS Stock No.:
- 661-3416
- Mfr. Part No.:
- XTR111AIDRCT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-3416
- Mfr. Part No.:
- XTR111AIDRCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 0.9mm | |
| Height | 0.9mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 0.9mm | ||
Height 0.9mm | ||
Length 3mm | ||
Maximum Operating Temperature +125 °C | ||
Width 3mm | ||
Minimum Operating Temperature -55 °C | ||
