LTC6101AIS5#TRMPBF Analog Devices, Current Sensing Amplifier Single Current 5-Pin SOT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
209-6141
Mfr. Part No.:
LTC6101AIS5#TRMPBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Number of Channels per Chip

1

Output Type

Current

Package Type

SOT

Pin Count

5

The Analog Devices high voltage, high side current sense amplifiers. Excellent device characteristics with 300μV maximum offset and only 375μA (typical at 60V) of current consumption. This amplifier operates on supplies from 4V to 60V.

170nA maximum input bias current
118dB minimum PSRR
1mA maximum output current
–40°C to 125°C specified temperature range
–55°C to 125°C operating temperature range
Package option for high voltage spacing