MAX4377TASA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin SOIC
- RS Stock No.:
- 192-2903
- Mfr. Part No.:
- MAX4377TASA+
- Brand:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
£7.56
(exc. VAT)
£9.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.512 | £7.56 |
*price indicative
- RS Stock No.:
- 192-2903
- Mfr. Part No.:
- MAX4377TASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 28V | |
| CMRR - Common Mode Rejection Ratio | 90dB | |
| Number of Channels | 1 | |
| Supply Current | 2.2mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 1.7MHz | |
| Series | MAX4377 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 28V | ||
CMRR - Common Mode Rejection Ratio 90dB | ||
Number of Channels 1 | ||
Supply Current 2.2mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 1.7MHz | ||
Series MAX4377 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Current Sensing Amplifiers, Maxim Integrated
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- MAX4377TASA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin SOIC
- Maxim Integrated Current Sensing Amplifier Single 8-Pin SOIC
- MAX4172ESA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin SOIC
- MAX9929FAUA+ Maxim Integrated Current Sensing Amplifier Single 8-Pin μMAX
- MAX9919FASA+ Maxim Integrated Rail to Rail Current Sensing Amplifier Single 8-Pin SOIC
- MAX4173FESA+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin SOIC
- Maxim Integrated Rail to Rail Current Sensing Amplifier Single 8-Pin SOIC
- Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
