MAX4373FEUA+ Maxim Integrated, Current Sensing Amplifier Single Voltage 8-Pin μMAX
- RS Stock No.:
- 191-6966
- Mfr. Part No.:
- MAX4373FEUA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 191-6966
- Mfr. Part No.:
- MAX4373FEUA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 28 V | |
| Minimum CMRR | 85 (Typ.)dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Voltage | |
| Maximum Supply Current | 100 μA | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Maximum Operating Supply Voltage | 28 V | |
| Width | 3.1mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 28 V | ||
Minimum CMRR 85 (Typ.)dB | ||
Number of Channels per Chip 1 | ||
Output Type Voltage | ||
Maximum Supply Current 100 μA | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 28 V | ||
Width 3.1mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Integrated Current-Sensing Solution Simplifies High-Side Current Monitoring
Current-Sense Amplifier plus Internal Comparator and Bandgap Reference with Improved Accuracy
1mV (max) Input Offset Voltage
2% (max) Full-Scale Accuracy
Internal Bandgap Reference (±1.6% Accuracy)
High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage Ensures Current Monitoring Even In Deep Discharge of Battery Pack
Low Power Consumption Extends Battery Life
50μA Supply Current
Single +2.7V to +28V Operating Supply
Latching Comparator Output Eliminates Oscillation
Three Gain Versions (+20V/V, +50V/V, +100V/V) Support Different Size Battery Packs
Applications
Cell Phones
General-System/Board-Level Current Monitoring
Notebook Computers
Portable Battery-Powered Systems
Power-Management Systems
Precision Current Sources
Smart Battery Packs/Chargers
Current-Sense Amplifier plus Internal Comparator and Bandgap Reference with Improved Accuracy
1mV (max) Input Offset Voltage
2% (max) Full-Scale Accuracy
Internal Bandgap Reference (±1.6% Accuracy)
High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage Ensures Current Monitoring Even In Deep Discharge of Battery Pack
Low Power Consumption Extends Battery Life
50μA Supply Current
Single +2.7V to +28V Operating Supply
Latching Comparator Output Eliminates Oscillation
Three Gain Versions (+20V/V, +50V/V, +100V/V) Support Different Size Battery Packs
Applications
Cell Phones
General-System/Board-Level Current Monitoring
Notebook Computers
Portable Battery-Powered Systems
Power-Management Systems
Precision Current Sources
Smart Battery Packs/Chargers
