MAX4378FAUD+ Maxim Integrated, Current Sensing Amplifier Single Voltage 14-Pin TSSOP
- RS Stock No.:
- 191-4880
- Mfr. Part No.:
- MAX4378FAUD+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-4880
- Mfr. Part No.:
- MAX4378FAUD+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Minimum CMRR | 90dB | |
| Output Type | Voltage | |
| Maximum Supply Current | 2.2 mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 5.1mm | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 → 28 V | ||
Minimum CMRR 90dB | ||
Output Type Voltage | ||
Maximum Supply Current 2.2 mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 5.1mm | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
- COO (Country of Origin):
- PH
Low-Cost Single/Dual/Quad High-Side Current-Sense Amplifiers
±0.5% Typical Full-Scale Accuracy
+3V to +28V Supply Operation
Adjustable Current-Sense Capability with External Sense Resistor
Buffered Output Voltage with 2mA Drive
1mA (typ) Supply Current
2.0MHz Bandwidth (Gain = +20V/V)
Automotive Temperature Range (-40°C to +125°C)
High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V, Independent of Supply Voltage
Three Gain Versions Available
+20V/V (MAX437_T)
+50V/V (MAX437_F)
+100V/V (MAX437_H)
Available in Space-Saving 5-pin SOT23 (Single), 8-pin μMAX (Dual), and 14-pin TSSOP (Quad)
Applications
Automotive
Automotive Current Detect
Battery Chargers
Cell Phones
Current-Limited Power Supplies
Fuel Gauges in PC
General-System/Board-Level Current Monitoring
Notebook Computers
PA Bias Control
Portable/Battery-Powered Systems
Power-Management Systems
Smart Battery Packages
±0.5% Typical Full-Scale Accuracy
+3V to +28V Supply Operation
Adjustable Current-Sense Capability with External Sense Resistor
Buffered Output Voltage with 2mA Drive
1mA (typ) Supply Current
2.0MHz Bandwidth (Gain = +20V/V)
Automotive Temperature Range (-40°C to +125°C)
High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V, Independent of Supply Voltage
Three Gain Versions Available
+20V/V (MAX437_T)
+50V/V (MAX437_F)
+100V/V (MAX437_H)
Available in Space-Saving 5-pin SOT23 (Single), 8-pin μMAX (Dual), and 14-pin TSSOP (Quad)
Applications
Automotive
Automotive Current Detect
Battery Chargers
Cell Phones
Current-Limited Power Supplies
Fuel Gauges in PC
General-System/Board-Level Current Monitoring
Notebook Computers
PA Bias Control
Portable/Battery-Powered Systems
Power-Management Systems
Smart Battery Packages
