MAX4372FESA+ Maxim Integrated, Current Sense Amplifier Single Differential 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
189-8786
Mfr. Part No.:
MAX4372FESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 28 V

Number of Channels per Chip

1

Output Type

Differential

Maximum Supply Current

0.06 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

28 V

Width

4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy