MAX4372FEUK+T Maxim Integrated, Current Sense Amplifier Single Differential 5-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Current Sensing Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 28 V
Number of Channels per Chip 1
Output Type Differential
Maximum Supply Current 0.06 mA
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Dimensions 3 x 1.75 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Operating Supply Voltage 28 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.75mm
Minimum Operating Supply Voltage 2.7 V
Available to back order for despatch 27/05/2020
Price Each (On a Reel of 2500)
£ 0.927
(exc. VAT)
£ 1.112
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£0.927
£2,317.50
*price indicative
Related Products
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
MAX4172ESA+ | MAX4172ESA+ Maxim, Current Sense Amplifier Single ...
Description:
MAX4172ESA+ | MAX4172ESA+ Maxim, Current Sense Amplifier Single 8-Pin SOIC