ISL28022FRZ-T7A Intersil, Power Monitor Single Open Drain 16-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-8124
Mfr. Part No.:
ISL28022FRZ-T7A
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Minimum CMRR

110dB

Number of Channels per Chip

2

Output Type

Open Drain

Maximum Supply Current

0.7 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.85mm

Height

0.85mm

Length

3mm

Maximum Operating Supply Voltage

5.5 V

Width

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

COO (Country of Origin):
US