MAX9918ASA+ Maxim Integrated, Current Sense Amplifier Single Rail to Rail 8-Pin SOIC
- RS Stock No.:
- 165-9509
- Mfr. Part No.:
- MAX9918ASA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 165-9509
- Mfr. Part No.:
- MAX9918ASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Minimum CMRR | 96dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Rail to Rail | |
| Maximum Supply Current | 2.2 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.98 x 3.99 x 1.58mm | |
| Height | 1.58mm | |
| Length | 4.98mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.99mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Minimum CMRR 96dB | ||
Number of Channels per Chip 1 | ||
Output Type Rail to Rail | ||
Maximum Supply Current 2.2 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.98 x 3.99 x 1.58mm | ||
Height 1.58mm | ||
Length 4.98mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3.99mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
