MAX4173FESA+ Maxim Integrated, Current Sense Amplifier Single Differential 8-Pin SOIC
- RS Stock No.:
- 165-9494
- Mfr. Part No.:
- MAX4173FESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9494
- Mfr. Part No.:
- MAX4173FESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Minimum CMRR | 90dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Differential | |
| Maximum Supply Current | 1 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 → 28 V | ||
Minimum CMRR 90dB | ||
Number of Channels per Chip 1 | ||
Output Type Differential | ||
Maximum Supply Current 1 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Supply Voltage 3 V | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
