NCS199A3SQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70
- RS Stock No.:
- 163-0173
- Mfr. Part No.:
- NCS199A3SQT2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 163-0173
- Mfr. Part No.:
- NCS199A3SQT2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 26 V | |
| Minimum CMRR | 100dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Rail to Rail | |
| Maximum Supply Current | 5 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Maximum Operating Supply Voltage | 26 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 26 V | ||
Minimum CMRR 100dB | ||
Number of Channels per Chip 1 | ||
Output Type Rail to Rail | ||
Maximum Supply Current 5 mA | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Length 2.2mm | ||
Maximum Operating Supply Voltage 26 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Width 1.35mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
