LMP8602MA/NOPB Texas Instruments, Current Sense Amplifier Single Bidirectional, Differential, Rail to Rail,
- RS Stock No.:
- 162-6301
- Mfr. Part No.:
- LMP8602MA/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6301
- Mfr. Part No.:
- LMP8602MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Minimum CMRR | 80dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Bidirectional, Differential, Rail to Rail, Unidirectional | |
| Maximum Supply Current | 1.3 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.86mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 3mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum CMRR 80dB | ||
Number of Channels per Chip 1 | ||
Output Type Bidirectional, Differential, Rail to Rail, Unidirectional | ||
Maximum Supply Current 1.3 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.86mm | ||
Height 0.86mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
