LMP8640MKE-T/NOPB Texas Instruments, Current Sensing Amplifier Single Single Ended 6-Pin SOT-23
- RS Stock No.:
- 145-7027
- Mfr. Part No.:
- LMP8640MKE-T/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7027
- Mfr. Part No.:
- LMP8640MKE-T/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 12 V | |
| Minimum CMRR | 103dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Single Ended | |
| Maximum Supply Current | 2750 μA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3.05 x 1.75 x 1mm | |
| Height | 1mm | |
| Length | 3.05mm | |
| Maximum Operating Supply Voltage | 12 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 12 V | ||
Minimum CMRR 103dB | ||
Number of Channels per Chip 1 | ||
Output Type Single Ended | ||
Maximum Supply Current 2750 μA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3.05 x 1.75 x 1mm | ||
Height 1mm | ||
Length 3.05mm | ||
Maximum Operating Supply Voltage 12 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.75mm | ||
- COO (Country of Origin):
- MY
