INA301A3IDGKT Texas Instruments, Current Sense Amplifier Single Analogue, Open Drain 8-Pin VSSOP
- RS Stock No.:
- 133-0177
- Mfr. Part No.:
- INA301A3IDGKT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0177
- Mfr. Part No.:
- INA301A3IDGKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Minimum CMRR | 110dB | |
| Number of Channels per Chip | 2 | |
| Output Type | Analogue, Open Drain | |
| Maximum Supply Current | 700 μA | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 3.1mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum CMRR 110dB | ||
Number of Channels per Chip 2 | ||
Output Type Analogue, Open Drain | ||
Maximum Supply Current 700 μA | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3.1mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||