INA301A2IDGKT Texas Instruments, Current Sense Amplifier Single Analogue, Open Drain 8-Pin VSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0176
Mfr. Part No.:
INA301A2IDGKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum CMRR

106dB

Number of Channels per Chip

2

Output Type

Analogue, Open Drain

Maximum Supply Current

700 μA

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Maximum Operating Supply Voltage

5.5 V

Width

3.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy