ISL28022FRZ-T7A Renesas Electronics, Power Monitor Single Open Drain 16-Pin QFN
- RS Stock No.:
- 121-7248
- Mfr. Part No.:
- ISL28022FRZ-T7A
- Brand:
- Renesas Electronics
Subtotal (1 pack of 2 units)*
£3.08
(exc. VAT)
£3.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.54 | £3.08 |
*price indicative
- RS Stock No.:
- 121-7248
- Mfr. Part No.:
- ISL28022FRZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Minimum CMRR | 110dB | |
| Number of Channels per Chip | 2 | |
| Output Type | Open Drain | |
| Maximum Supply Current | 0.7 mA | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.85mm | |
| Height | 0.85mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Minimum CMRR 110dB | ||
Number of Channels per Chip 2 | ||
Output Type Open Drain | ||
Maximum Supply Current 0.7 mA | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.85mm | ||
Height 0.85mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
