INA169NA/250 Texas Instruments, Current Monitor Single 5-Pin SOT-23
- RS Stock No.:
- 100-3851
- Mfr. Part No.:
- INA169NA/250
- Brand:
- Texas Instruments
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.01
(exc. VAT)
£2.41
(inc. VAT)
- RS Stock No.:
- 100-3851
- Mfr. Part No.:
- INA169NA/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V | |
| Minimum CMRR | 100dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Maximum Operating Supply Voltage | 60 V | |
| Width | 1.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V | ||
Minimum CMRR 100dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Height 1.15mm | ||
Length 2.9mm | ||
Maximum Operating Supply Voltage 60 V | ||
Width 1.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
